396-008-520-103

Heilind Number:EDA396-008-520-103
Manufacturer:EDAC
Manufacturer Number:396-008-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this black connector features a single row housing made of UL 94V-0 thermoplastic polyester, ensuring optimal safety and reliability. Its copper alloy contact material guarantees efficient power transmission, while the 3A amperage capability meets industry standards for seamless operation. With a pitch of .125 inches and row spacing of .2 inches, it accommodates up to 8 positions for versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability in various environments. Perfect for PCB applications, this connector is a vital component for seamless board-to-board connections, offering excellent performance and longevity. Upgrade your electronic systems with this essential connector and experience enhanced functionality.