396-008-520-104

Heilind Number:EDA396-008-520-104
Manufacturer:EDAC
Manufacturer Number:396-008-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-520-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it not only adds a professional touch but also ensures reliable performance. With an amperage of 3A and housing made of UL 94V-0 Thermoplastic Polyester, it guarantees safe and efficient power transmission. This single-row connector, with copper alloy contacts, offers seamless integration onto your PCB. The .125-inch pitch and .2-inch row spacing, along with 8 positions, enable precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.