396-008-520-107

Heilind Number:EDA396-008-520-107
Manufacturer:EDAC
Manufacturer Number:396-008-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-520-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this black connector features a single row with eight positions, making it perfect for a variety of applications. With a contact material of copper alloy and a housing material of UL 94V-0 thermoplastic polyester, you can trust in its durability and reliability. The .125-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup today with this essential component.