396-008-520-112

Heilind Number:EDA396-008-520-112
Manufacturer:EDAC
Manufacturer Number:396-008-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-520-112

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connector, a reliable component designed for seamless integration on PCBs. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and a total of eight positions, this connector offers efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Trust in this essential component for secure board-to-board connections in your projects.