396-008-520-158

Heilind Number:EDA396-008-520-158
Manufacturer:EDAC
Manufacturer Number:396-008-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-520-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black finish and is crafted with UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row layout and eight positions, it offers seamless integration for your PCB connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing cater to precision requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile component for various applications. Trust in this connector to deliver consistent performance in your projects.