396-008-520-603

Heilind Number:EDA396-008-520-603
Manufacturer:EDAC
Manufacturer Number:396-008-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-520-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for ultimate performance, it boasts a 3 A amperage, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and Copper Alloy contact material, it guarantees efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise positioning for the 8 available positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for board-to-board connections, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with this high-quality component.