396-008-520-604

Heilind Number:EDA396-008-520-604
Manufacturer:EDAC
Manufacturer Number:396-008-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-520-604

Detailed Description

Enhance connectivity within PCBs with this sleek Card Edge Connector in black. Engineered for optimal performance, it boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The single row design features eight positions, with a contact material of high-grade Copper Alloy for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide array of applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.