396-008-520-607

Heilind Number:EDA396-008-520-607
Manufacturer:EDAC
Manufacturer Number:396-008-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-520-607

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for performance and durability, it features a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row design and 8 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component.