396-008-520-612

Heilind Number:EDA396-008-520-612
Manufacturer:EDAC
Manufacturer Number:396-008-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-520-612

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it offers reliable performance in various environments. Featuring a single row design with 8 positions, this connector ensures seamless data transmission on your PCB. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees safe and efficient operation. Whether for professional or DIY applications, this connector is a must-have component for your connectivity needs. Elevate your projects with seamless board-to-board connections using this high-quality Card Edge Connector.