396-008-520-658

Heilind Number:EDA396-008-520-658
Manufacturer:EDAC
Manufacturer Number:396-008-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-520-658

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a durable and reliable component essential for seamless board-to-board connectivity. Designed with precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row layout and eight positions, it guarantees efficient data transmission. The copper alloy contacts, paired with a pitch of .125 inches and row spacing of .2 inches, offer optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. Upgrade your setup with this essential connector for seamless and secure connectivity.