396-008-521-102

Heilind Number:EDA396-008-521-102
Manufacturer:EDAC
Manufacturer Number:396-008-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-521-102

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 8 positions and a durable housing made of UL 94V-0 Thermoplastic Polyester. The contact material is crafted from high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Trust in this essential component for seamless board-to-board connections.