396-008-521-104

Heilind Number:EDA396-008-521-104
Manufacturer:EDAC
Manufacturer Number:396-008-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-521-104

Detailed Description

Enhance connectivity within your electronic devices with our sleek Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 8 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and secure connections. With a pitch of .125 inches and row spacing of .2 inches, it offers easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for Board-to-Board PCB connections, this connector is a must-have for your electronic assembly projects. Upgrade your devices with this high-quality component and experience enhanced functionality.