396-008-521-108

Heilind Number:EDA396-008-521-108
Manufacturer:EDAC
Manufacturer Number:396-008-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-521-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a current rating of 3 A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with eight positions, it offers efficient signal transfer. The contact material, Copper Alloy, and a pitch of .125 in provide optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's suitable for various applications. Elevate your electronic projects with this essential connector.