396-008-521-112

Heilind Number:EDA396-008-521-112
Manufacturer:EDAC
Manufacturer Number:396-008-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-521-112

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a single row layout with 8 positions, perfect for streamlined PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your setup with this high-quality connector, a must-have in any electronics enthusiast's toolkit.