396-008-521-158

Heilind Number:EDA396-008-521-158
Manufacturer:EDAC
Manufacturer Number:396-008-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-521-158

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .125 inches, it offers precise and efficient connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage capacity accommodates various power requirements. Featuring 8 positions and a straight mount orientation, it is perfect for board-to-board connections in a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Explore our full range of PCB connectors for more options.