396-008-521-603

Heilind Number:EDA396-008-521-603
Manufacturer:EDAC
Manufacturer Number:396-008-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-521-603

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector, designed for optimal performance. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in any setting. Featuring a single row layout and eight copper alloy contact positions, it offers seamless connectivity with a .125-inch pitch and .2-inch row spacing. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for high-speed data transfer and signal integrity, this connector is a must-have for your PCB assembly needs.