396-008-521-604

Heilind Number:EDA396-008-521-604
Manufacturer:EDAC
Manufacturer Number:396-008-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-521-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 8 positions, ensuring efficient signal transmission. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in even the most demanding applications. With a current rating of 3 A and operating temperature range of -40 to 105 °C, it offers robust performance in various environments. The black color and straight mount orientation add versatility to its design, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Ideal for board-to-board connections, this connector is a vital component in your electronic assembly projects. Elevate your connectivity solutions with this essential connector.