396-008-521-607

Heilind Number:EDA396-008-521-607
Manufacturer:EDAC
Manufacturer Number:396-008-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-521-607

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a single row design and a total of 8 positions, this connector offers seamless integration for your board-to-board applications. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it accommodates various setups with ease. Operating within a wide temperature range of -40 to 105°C, it's perfect for both standard and extreme conditions. Upgrade your connectivity solutions with this essential component.