396-008-522-101

Heilind Number:EDA396-008-522-101
Manufacturer:EDAC
Manufacturer Number:396-008-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-522-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. The straight mount orientation and compact design make it ideal for space-constrained applications. Featuring Copper Alloy contacts and a pitch of .125 inches, it guarantees secure and efficient board-to-board connections. With a single row configuration and eight positions, it offers versatility for different PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.