396-008-522-103

Heilind Number:EDA396-008-522-103
Manufacturer:EDAC
Manufacturer Number:396-008-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-522-103

Detailed Description

Enhance your electronic connections with this versatile Card Edge Connector. Designed for efficient and secure board-to-board PCB connections, this sleek black connector features a single row with 8 positions for seamless integration. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a 3A amperage rating and a pitch of .125 inches, this connector offers optimal power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.