396-008-522-104

Heilind Number:EDA396-008-522-104
Manufacturer:EDAC
Manufacturer Number:396-008-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-522-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with eight positions, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and stability in any application. The black color adds a sleek touch, while the straight mount orientation simplifies installation. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Trust in its 3A amperage rating and superior construction for efficient and secure connections in your electronic projects. Perfect for professionals and hobbyists alike, it's a must-have component in your toolkit. Elevate your PCB design with our Card Edge Connector today.