396-008-522-107

Heilind Number:EDA396-008-522-107
Manufacturer:EDAC
Manufacturer Number:396-008-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-522-107

Detailed Description

Enhance connectivity with this sleek Card Edge Connector in Black, designed for seamless integration in electronic devices. With a single row layout and a total of 8 positions, it ensures efficient signal transmission on printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The .125 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Suitable for a wide range of applications, it offers a steady amperage of 3A and operates flawlessly within a temperature range of -40 to 105°C. Perfect for streamlined PCB assembly processes, this connector is a vital component for any electronic setup.