396-008-522-112

Heilind Number:EDA396-008-522-112
Manufacturer:EDAC
Manufacturer Number:396-008-522-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-522-112

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector offers reliable performance with a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. Its single row configuration with 8 positions ensures efficient data transfer, while the Copper Alloy contact material guarantees long-lasting conductivity. With a pitch of .125 inches and row spacing of .2 inches, it's perfect for precise PCB connections. Whether you require a straight mount orientation or operating in extreme environments (-40 - 105 °C), this connector delivers exceptional functionality. Discover the perfect solution for your board-to-board PCB connections.