396-008-522-602

Heilind Number:EDA396-008-522-602
Manufacturer:EDAC
Manufacturer Number:396-008-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-522-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With one row of eight positions, copper alloy contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while a straight mount orientation offers easy installation. Operating seamlessly in environments ranging from -40 to 105 °C, this connector is a must-have for any electronics project.