396-008-522-604

Heilind Number:EDA396-008-522-604
Manufacturer:EDAC
Manufacturer Number:396-008-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-522-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This sleek, black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and eight positions, it offers ample connectivity options while maintaining a compact footprint. Crafted with high-quality Copper Alloy contacts, it guarantees optimal signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both standard and demanding environments. Trust in this connector for efficient and secure board-to-board connections in all your projects.