396-008-522-607

Heilind Number:EDA396-008-522-607
Manufacturer:EDAC
Manufacturer Number:396-008-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-522-607

Detailed Description

Enhance connectivity in your electronic assemblies with this durable Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a single row with eight positions for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance even in demanding industrial environments. With a contact material of Copper Alloy and a pitch of .125 inches, this connector guarantees secure and stable connections. Its straight mount orientation and compact size make it easy to integrate into your designs. Operating effortlessly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various applications. Trust in this connector for high-quality and consistent performance in your projects.