396-008-522-608

Heilind Number:EDA396-008-522-608
Manufacturer:EDAC
Manufacturer Number:396-008-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-522-608

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures reliable power transmission. The single-row layout with 8 positions and a pitch of .125 inches offers efficient signal routing. Crafted with copper alloy contacts, it guarantees robust conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether for data transmission or power distribution, this connector delivers superior performance. Join the ranks of satisfied customers who trust our high-quality connectors for their PCB needs.