396-008-522-658

Heilind Number:EDA396-008-522-658
Manufacturer:EDAC
Manufacturer Number:396-008-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-522-658

Detailed Description

Enhance circuit board connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, it ensures reliable and secure connections. With a 3A amperage rating and copper alloy contact material, this connector guarantees efficient power transmission. Featuring a single row design with 8 positions and a pitch of .125 inches, it offers precise and seamless integration on PCBs. The straight mount orientation and compact .2-inch row spacing optimize space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your PCB assembly with this essential component for seamless board-to-board connectivity.