396-008-526-104

Heilind Number:EDA396-008-526-104
Manufacturer:EDAC
Manufacturer Number:396-008-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-526-104

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a striking black hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a single row layout and eight positions, it offers ample connectivity options for your applications. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission, rated for up to 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation further simplifies installation, while an operating temperature range of -40 to 105 °C ensures consistent functionality. Perfect for a wide range of projects, this connector is a must-have for any electronics enthusiast.