396-008-526-108

Heilind Number:EDA396-008-526-108
Manufacturer:EDAC
Manufacturer Number:396-008-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-526-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design for seamless integration. This high-performance connector is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row design and copper alloy contacts, it offers efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the straight mount orientation facilitates easy installation. Boasting eight positions, it enables seamless board-to-board connectivity in a wide range of electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient PCB connections. Explore our full range of connectors for all your connectivity needs.