396-008-526-158

Heilind Number:EDA396-008-526-158
Manufacturer:EDAC
Manufacturer Number:396-008-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-526-158

Detailed Description

Enhance connectivity within your devices with this versatile Card Edge Connector. Crafted for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row design and a pitch of .125 inches, it offers seamless integration on PCBs. The eight copper alloy contact positions guarantee efficient power transmission, with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial and commercial applications. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it a must-have component in your connectivity toolkit.