396-008-526-602

Heilind Number:EDA396-008-526-602
Manufacturer:EDAC
Manufacturer Number:396-008-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-526-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish that complements any setup. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability, even in demanding environments. With a single row configuration and 8 positions, it offers ample connectivity options. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for seamless board-to-board connections in your electronic projects.