396-008-526-603

Heilind Number:EDA396-008-526-603
Manufacturer:EDAC
Manufacturer Number:396-008-526-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-526-603

Detailed Description

Enhance connectivity in your circuit board designs with our Card Edge Connector. Featuring a sleek black design crafted from UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also durable and flame-retardant. With a contact material of Copper Alloy, it ensures optimal conductivity for your applications. The single-row layout with 8 positions and a pitch of .125 inches allows for efficient and secure connections. Whether it's for industrial machinery or consumer electronics, this connector, rated for 3A and operating in temperatures ranging from -40 to 105°C, is a reliable choice for your board-to-board connectivity needs. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your designs. Trust in the quality of this essential component for seamless data transmission and power distribution in your projects.