396-008-526-604

Heilind Number:EDA396-008-526-604
Manufacturer:EDAC
Manufacturer Number:396-008-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-526-604

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. The sleek black finish adds a touch of sophistication to your designs. With a single row layout and a compact pitch of .125 inches, it offers efficient space utilization on your circuit boards. Featuring 8 positions and copper alloy contacts, it guarantees secure and stable connections for your components. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a seasoned engineer or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity game with this essential component.