396-008-526-608

Heilind Number:EDA396-008-526-608
Manufacturer:EDAC
Manufacturer Number:396-008-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-526-608

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 8 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in demanding industrial environments. With a pitch of .125 inches and row spacing of .2 inches, it facilitates precise PCB connections. The straight mount orientation offers convenience during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system's connectivity with this high-quality Card Edge Connector.