396-008-526-658

Heilind Number:EDA396-008-526-658
Manufacturer:EDAC
Manufacturer Number:396-008-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-526-658

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With one row and eight positions, it offers seamless integration on your PCB. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Engineered with a pitch of .125 inches and a row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation provides easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.