396-008-526-678

Heilind Number:EDA396-008-526-678
Manufacturer:EDAC
Manufacturer Number:396-008-526-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-526-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-526-678

Detailed Description

Enhance your electronic connections with this sleek and durable Card Edge Connector. Designed with precision and reliability in mind, it features a single row layout with eight positions for seamless compatibility. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. Each contact is made from high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers efficient performance in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether for personal projects or professional applications, this black Card Edge Connector is a must-have for any electronic setup.