396-008-540-102

Heilind Number:EDA396-008-540-102
Manufacturer:EDAC
Manufacturer Number:396-008-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-540-102

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not just aesthetically pleasing, but also durable with a housing material made of UL 94V-0 Thermoplastic Polyester. Its single row layout with 8 positions ensures seamless connectivity, while the Copper Alloy contact material guarantees reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient data transfer. Suitable for a wide range of applications, it has an amperage of 3A and can withstand temperatures ranging from -40 to 105°C. Whether you're a professional in need of top-notch PCB connectors or a DIY enthusiast looking to enhance your setup, this Card Edge Connector is the perfect choice for you. Upgrade your connectivity game today.