396-008-540-103

Heilind Number:EDA396-008-540-103
Manufacturer:EDAC
Manufacturer Number:396-008-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-540-103

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and a pitch of .125 inches, it offers precise and secure connections for your components. The contact material, made of Copper Alloy, ensures efficient power transmission, while the straight mount orientation simplifies installation. Boasting eight positions and an amperage of 3 A, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.