396-008-540-104

Heilind Number:EDA396-008-540-104
Manufacturer:EDAC
Manufacturer Number:396-008-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-540-104

Detailed Description

Enhance your electronic connections with this cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row with 8 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. The copper alloy contact material, paired with a pitch of .125 inches, offers reliable conductivity in any setting. With a low amperage rating of 3A, it's ideal for various applications. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your connectivity with this essential component.