396-008-540-108

Heilind Number:EDA396-008-540-108
Manufacturer:EDAC
Manufacturer Number:396-008-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 8 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in harsh operating conditions with a temperature range of -40 to 105 °C. The sleek black housing not only adds a touch of sophistication but also offers enhanced protection. With a pitch of .125 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Elevate your electronics projects with this high-quality connector, a staple in our extensive range of PCB connectivity solutions.