396-008-540-112

Heilind Number:EDA396-008-540-112
Manufacturer:EDAC
Manufacturer Number:396-008-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-540-112

Detailed Description

Enhance connectivity within your PCB with our Card Edge Connector, designed for seamless integration. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, this connector ensures reliable performance. With a single row layout and 8 positions, it offers ample space for your connections. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether for industrial or commercial applications, this connector in straight mount orientation is a dependable choice for your circuit board needs.