396-008-540-602

Heilind Number:EDA396-008-540-602
Manufacturer:EDAC
Manufacturer Number:396-008-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-540-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that can withstand even the most demanding environments. With a single row layout and a total of 8 positions, it ensures seamless interconnection. The contact material, made of Copper Alloy, guarantees reliable conductivity. Perfect for board-to-board applications, this connector offers a pitch of .125 inches and a row spacing of .2 inches, ensuring precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Upgrade your system with this essential component for optimal performance.