396-008-540-603

Heilind Number:EDA396-008-540-603
Manufacturer:EDAC
Manufacturer Number:396-008-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-540-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable essential for seamless electronic integration. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector offers both style and substance. Boasting a single row layout with a pitch of .125 inches, it facilitates precise and efficient connections. With a current rating of 3 A and contact material made of Copper Alloy, it ensures reliable power transmission. Featuring 8 positions and a straight mount orientation, it's perfect for various electronic setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both standard and challenging environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.