396-008-540-604

Heilind Number:EDA396-008-540-604
Manufacturer:EDAC
Manufacturer Number:396-008-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-540-604

Detailed Description

Enhance your circuit connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and eight positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access. Upgrade your PCB setup with this essential component, a must-have in any professional or DIY project.