396-008-540-607

Heilind Number:EDA396-008-540-607
Manufacturer:EDAC
Manufacturer Number:396-008-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-540-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a current rating of 3 A, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable and efficient performance. With a single row configuration, 8 positions, and a pitch of .125 inches, it offers optimal connectivity in a compact design. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for demanding industrial and commercial environments, this connector is a crucial component for your PCB setup. Upgrade today and experience seamless board-to-board connectivity like never before.