396-008-540-608

Heilind Number:EDA396-008-540-608
Manufacturer:EDAC
Manufacturer Number:396-008-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-540-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it ensures reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in challenging environments. With a single row configuration and a total of 8 positions, it offers efficient signal transfer. Featuring a sleek black finish and a straight mount orientation, it not only delivers on functionality but also adds a professional touch to your designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Trust in its quality and precision for seamless board-to-board connections.