396-008-540-612

Heilind Number:EDA396-008-540-612
Manufacturer:EDAC
Manufacturer Number:396-008-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-540-612

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and eight positions, it offers seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing cater to precise placement. Suitable for a wide operating temperature range of -40 to 105°C, it guarantees consistent functionality in various environments. Perfect for your connectivity needs, this connector is a must-have for any PCB project.