396-008-540-658

Heilind Number:EDA396-008-540-658
Manufacturer:EDAC
Manufacturer Number:396-008-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-540-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this connector boasts a sleek black finish and a single row configuration, making it ideal for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With a contact material of Copper Alloy, it ensures reliable conductivity for up to 8 positions at a time. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any PCB assembly project. Trust in its quality and efficiency to elevate the performance of your electronic systems.