396-008-541-101

Heilind Number:EDA396-008-541-101
Manufacturer:EDAC
Manufacturer Number:396-008-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-008-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-008-541-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and eight copper alloy contact positions, it ensures reliable power delivery at an amperage of 3A. The standardized .125" pitch and .2" row spacing allow for easy installation on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees performance even in harsh environments. Trust in this connector for seamless interconnectivity in your electronic projects.